
This 1-position through hole header features a gold contact plating and black color. It is designed for solder termination and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec DW-01-15-G-S-280 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-01-15-G-S-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.