
This Samtec DW-02-15-G-D-240 is a 4-contact shrouded header with a 2-row configuration and 2.54mm pitch. It features gold-plated contacts and is designed for through-hole mounting. The header is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened.
Samtec DW-02-15-G-D-240 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-02-15-G-D-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.