
This through-hole header features a 2-position, 2-row configuration with a 2.54mm pitch and gold contact plating. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in general applications and is not radiation hardened.
Samtec DW-02-15-L-S-396 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-02-15-L-S-396 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.