This through-hole connector features a gold-plated contact and a black color. It has three positions and three contacts, with a single row configuration. The connector is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and is suitable for general use.
Samtec DW-03-15-G-S-415 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-03-15-G-S-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.