
This 8-contact male through-hole header features a 2-row configuration with a 2.54mm pitch and gold plating for reliable connections. It is available in bulk packaging and meets RoHS compliance standards. The header is designed for through-hole mounting and is not radiation hardened.
Samtec DW-04-15-G-D-240 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-15-G-D-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.