
This 12-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through hole mounting and is available in bulk packaging. The contacts are plated with gold and are RoHS compliant. The header is not radiation hardened.
Samtec DW-06-10-S-D-355 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-06-10-S-D-355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.