The DW-09-08-G-D-315 is a board stacker connector with 18 HDR contacts, a 2.54mm terminal pitch, and a maximum current rating of 3A per contact. It is designed for through-hole mounting and has a straight body orientation. The connector operates over a temperature range of -55°C to 125°C. It is suitable for use in applications where high-density connections are required.
Samtec DW-09-08-G-D-315 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.67mm |
| Mating Length | 2.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-09-08-G-D-315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.