
This 10-contact male header features gold plating for reliable connections. It is designed for through-hole mounting and has a 2.54mm pitch. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is intended for standard use.
Samtec DW-10-09-G-S-269 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-10-09-G-S-269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.