
This 20-position 2-row shrouded header features a black tin plated finish and a 2.54mm pitch. It is designed for through hole mounting and is RoHS compliant. The header has 20 male contacts and is part of the Flex Stack DW series.
Samtec DW-10-20-T-D-827 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-10-20-T-D-827 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.