The DW-11-20-F-S-860 is a board stacker connector with 11 HDR contacts, a 2.54mm terminal pitch, and a through hole mount. It has a straight body orientation and operates between -55°C and 125°C. The connector is designed for solder termination and has a maximum current rating of 3 amps per contact. It measures 25.91mm in height and has a mating length of 4.07mm.
Samtec DW-11-20-F-S-860 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 11 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.91mm |
| Mating Length | 4.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-11-20-F-S-860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.