
This Samtec DW-12-09-T-S-355 is a 12-position through hole header with a black tin plated finish and 2.54mm pitch. It features 12 contacts and is packaged in bulk. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for use in applications where a through hole mounting style is required.
Samtec DW-12-09-T-S-355 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-12-09-T-S-355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.