
This 38-position 2-row through-hole shrouded header features gold contact plating and a 2.54mm pitch. It is designed for board-to-board and mezzanine applications and is compliant with RoHS regulations. The header is available from Samtec, part number DW-19-09-S-D-415-002.
Samtec DW-19-09-S-D-415-002 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-19-09-S-D-415-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
