The DW-22-08-T-S-315 is a 22-contact HDR board stacker from Samtec, designed for use in applications where high-density connections are required. With a terminal pitch of 2.54mm, this component is suitable for a variety of board-to-board and mezzanine applications. The board stacker features a straight body orientation and is mounted through a hole, allowing for secure and reliable connections. The component is rated for a maximum current of 3 amps per contact and operates within a temperature range of -55 to 105 degrees Celsius. The DW-22-08-T-S-315 is compliant with relevant industry standards and is available in a through-hole package type.
Samtec DW-22-08-T-S-315 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.67mm |
| Mating Length | 2.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-22-08-T-S-315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.