
The Samtec DW-33-20-F-S-860 is a 33-contact board stacker with a HDR gender and straight body orientation. It features a terminal pitch of 2.54mm and a termination method of solder. The component is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The board stacker has a height of 25.91mm and a mating length of 4.07mm.
Samtec DW-33-20-F-S-860 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 33 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.91mm |
| Mating Length | 4.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-33-20-F-S-860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.