The DWM-03-55-L-S-296 is a 3-contact HDR board stacker from Samtec with a terminal pitch of 1.27mm. It features a straight body orientation and is designed for through-hole mounting. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1 amp per contact. The board stacker is suitable for applications requiring a high-density connection solution.
Samtec DWM-03-55-L-S-296 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 12.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DWM-03-55-L-S-296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.