This 5-contact male header features a through-hole package type with a 1.27mm pitch and gold plating for reliable contact. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is intended for use in standard applications.
Samtec DWM-05-55-G-S-355 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-05-55-G-S-355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.