
This 10-position shrouded header features a 1.27mm pitch and is designed for through hole mount. It is plated with gold for reliable contact and is compliant with RoHS regulations. The header is available in bulk packaging and is suitable for use in a variety of applications.
Samtec DWM-10-57-S-S-393 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-10-57-S-S-393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.