
This 12-position shrouded header features a 1.27mm pitch and is designed for through hole mounting. The contacts are plated with gold for reliable connections. The header is packaged in a rail or tube format and is compliant with RoHS regulations. It is not radiation hardened and is part of the Flex Stack DWM series from Samtec.
Samtec DWM-12-57-G-S-355 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-12-57-G-S-355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.