
The EHT-121-01-S-D is a 42-contact ejector header with a terminal pitch of 2mm and a body orientation of straight. It is designed for through-hole mounting and has a product length of 55.79mm, product depth of 7.62mm, and product height of 12.19mm. The header has a tail length of 2.9mm and a mating length of 3.04mm. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C, with a maximum current rating of 3A per contact.
Samtec EHT-121-01-S-D technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 55.79 |
| Product Depth (mm) | 7.62 |
| Product Height (mm) | 12.19 |
| Tail Length (mm) | 2.9 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 42 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Mating Length | 3.04mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-121-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.