Cable Assembly 0.355m 30AWG 1.27mm 20 to 20 POS IDC Connector to IDC Connector F-F Tiger eye™ Bulk
Samtec FFSD-10-D-14.00-01-N-RW-D14-R technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-10-D-14.00-01-N-RW-D14-R to view detailed technical specifications.
No datasheet is available for this part.