Cable Assembly 0.406m 30AWG 1.27mm 20 to (20/20) POS IDC Connector to 2(IDC Connector) F-F/F Tiger eye™ Bulk
Samtec FFSD-10-D-16.00-01-N-D11.80-O technical specifications.
| Cable Pitch | 1.27mm |
| Number of Contacts | 20 to (20/20) |
| Gender | F-F/F |
| Connector Type A | IDC Connector |
| Connector Type B | 2(IDC Connector) |
| Size | 30AWG |
| Conductor Material | Tin Plated Copper |
| Jacket Color | Gray |
| Insulation Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | TIGER EYE™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FFSD-10-D-16.00-01-N-D11.80-O to view detailed technical specifications.
No datasheet is available for this part.