Cable Assembly 0.599m 30AWG 1.27mm 20 to (20/20) POS IDC Connector to 2(IDC Connector) F-F/F Tiger eye™ Bulk
Samtec FFSD-10-D-23.60-01-N-D11.80 technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Samtec FFSD-10-D-23.60-01-N-D11.80 to view detailed technical specifications.
No datasheet is available for this part.