FILTER UNIT, 80MM - More Details
Samtec FOLC-120-01-P-Q-LC-.IBM technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 80 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Samtec FOLC-120-01-P-Q-LC-.IBM to view detailed technical specifications.
No datasheet is available for this part.