
This 14-contact 2-row surface mount header features a 1mm pitch and gold plated contacts. It is made from bronze with a gold plating and is suitable for surface mount applications. The header is not SVHC compliant but is compliant with RoHS regulations. It has 14 contacts and is available in a shrouded and unshrouded configuration.
Samtec FTM-107-03-F-DV-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-107-03-F-DV-TR to view detailed technical specifications.
No datasheet is available for this part.