
This 14-contact 2-row 1mm pitch surface mount header features contacts made of bronze with gold plating and a solder termination. It is RoHS compliant and not SVHC compliant. The header is designed for use in board-to-board and mezzanine applications.
Samtec FTM-107-03-L-DV-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-107-03-L-DV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.