
This 40-contact, 2-row surface mount header features a 1mm pitch and is made from bronze with a gold plating. It is suitable for surface mount applications and is compliant with RoHS regulations. The header is not SVHC compliant. It has a termination of solder and is available from Samtec.
Samtec FTM-120-02-L-DV-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-120-02-L-DV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.