
This Samtec FTM-142-02-F-DV header features 84 bronze contacts with gold plating, arranged in a 2-row configuration. It is designed for surface mount applications with a 1mm pitch and is available in bulk packaging. The header is RoHS compliant but does not meet Reach SVHC requirements. It is suitable for solder termination and is packaged for surface mount assembly.
Samtec FTM-142-02-F-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-142-02-F-DV to view detailed technical specifications.
No datasheet is available for this part.