
This 12-position, 2-row surface mount header features a 1mm pitch and is rated for operation up to 125°C. It is made with a bronze contact material and has a gold plating. The header is RoHS compliant and has a UL94 V-0 flammability rating. It is available in a rail or tube packaging format and is suitable for use in surface mount applications.
Samtec FTMH-106-02-LM-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTMH-106-02-LM-DV to view detailed technical specifications.
No datasheet is available for this part.