
The FTR-121-02-L-S is a 21-contact unshrouded surface mount header from Samtec, featuring a terminal pitch of 1.27mm and a product length of 26.67mm. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3.1 amps per contact. The header is designed for surface mount applications and is terminated with solder. It is available in a straight body orientation and is suitable for use in a variety of electronic devices.
Samtec FTR-121-02-L-S technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 26.67 |
| Product Depth (mm) | 5.03 |
| Product Height (mm) | 6.35 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 21 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.1/ContactA |
| Mating Length | 2.54mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTR-121-02-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.