
Unshrouded header, 22 positions, 2 rows, 1.27mm pitch, male pin contact type, square contact shape, gold contact finish, bronze contact material, and gold contact plating. Features a 1.27mm height, 14mm length, and 3.42mm width. Surface mount termination with solder connection. Black polymer insulation material and housing color. Rated UL94 V-0 flammability. Operating temperature range of -55°C to 125°C. Lead-free and RoHS compliant.
Samtec FTS-111-03-L-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | Solder |
| Width | 3.42mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-111-03-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.