
The FTSH-105-02-LM-DV-A is a 10-position, 2-row surface mount connector with a 1.27mm pitch. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a flammability rating of UL94 V-0 and is RoHS compliant. It is available in a rail/Tube packaging and has a gold-plated contact finish with a bronze contact material. The connector is suitable for use in applications where a high level of reliability is required.
Samtec FTSH-105-02-LM-DV-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-105-02-LM-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.