
This 10-contact, 2-row through-hole header features gold plating and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The header has a 1.27mm pitch and is designed for use in board-to-board and mezzanine applications.
Samtec FW-05-04-G-D-240-150 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-05-04-G-D-240-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.