
The FW-09-03-G-D-240-075-EP-A-TR is a 18-contact, 2-row male connector with a 1.27mm pitch. It features gold plating and solder termination. This connector is packaged on tape and reel and is compliant with RoHS regulations. It is not radiation hardened.
Samtec FW-09-03-G-D-240-075-EP-A-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-09-03-G-D-240-075-EP-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.