
This 20-position 2-row 1.27mm pitch shrouded header features gold-plated contacts and a through-hole mount. The header is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations. It has a black color and a number of contacts and positions equal to 20.
Samtec FW-10-02-G-D-240-165 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-10-02-G-D-240-165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.