
Conn Board Stacker HDR 20 POS 1.27mm Solder ST Top Entry SMD Tube
Samtec FW-10-03-G-D-240-075 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-10-03-G-D-240-075 to view detailed technical specifications.
No datasheet is available for this part.
