
This 36-position 2-row surface mount connector features a 1.27mm pitch and gold contact plating. It is available in rail/tube packaging and is RoHS compliant. The connector is part of the Flex Stack FW series and is suitable for surface mount applications.
Samtec FW-18-03-G-D-240-160-A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-18-03-G-D-240-160-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.