
This 80-position, 2-row flex stack connector features gold-plated contacts and a 1.27mm pitch. It is designed for through-hole mounting and is available in rail or tube packaging. The connector is compliant with RoHS regulations and is not radiation hardened. It is part of the Flex Stack FW series from Samtec.
Samtec FW-40-02-G-D-240-075 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-40-02-G-D-240-075 to view detailed technical specifications.
No datasheet is available for this part.
