This 80-position 2-row shrouded surface mount header features a 1.27mm pitch and gold contact plating. It is designed for surface mount applications and is available in tape and reel packaging. The header is not radiation hardened and is compliant with RoHS regulations. It has a termination of solder and is part of the Flex Stack FW series from Samtec.
Samtec FW-40-05-F-D-450-070-EP-A-P-TR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-40-05-F-D-450-070-EP-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.