Conn Board Stacker HDR 82 POS 1.27mm Solder ST Top Entry Thru-Hole
Samtec FW-41-04-L-D-560-150 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 82 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.75/ContactA |
| Height | 18.03mm |
| Mating Length | 3.81mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec FW-41-04-L-D-560-150 to view detailed technical specifications.
No datasheet is available for this part.