The Samtec FWJ-10-02-T-S-VS is a 10-position unshrouded header with a HDR gender and a terminal pitch of 3.96mm. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 105 degrees Celsius. The header has a maximum current rating of 13.1 amps per contact and a maximum voltage rating of 845VDC or 600VAC. It measures 15.88mm in height and has a mating length of 12.7mm.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Height | 15.88mm |
| Mating Length | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |