Cable Assembly Flat Ribbon 0.169m 28AWG IDC Connector to IDC Connector 50 to 50 POS SKT-SKT IDT-IDT Bulk
Samtec HCSD-25-D-06.69-01-N-R technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec HCSD-25-D-06.69-01-N-R to view detailed technical specifications.
No datasheet is available for this part.