
This is a 3-position surface mount header with a 1.27mm pitch, gold contact plating, and solder termination. It is available in bulk packaging and is RoHS compliant. The header has a black color and is not radiation hardened. It is designed for use in surface mount applications.
Samtec HDWM-03-54-S-S-280-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-03-54-S-S-280-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.