
This 3-position connector features a 1.27mm pitch and is designed for surface mount applications. It is available in bulk packaging and has a gold contact plating. The connector is not radiation hardened and is compliant with RoHS regulations.
Samtec HDWM-03-58-S-S-355-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-03-58-S-S-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.