The HDWM-08-53-S-D-355-SM is a 16-contact, 2-row connector with a 1.27mm pitch and gold plating. It is available in bulk packaging and features a solder termination. This connector is not radiation hardened and is compliant with RoHS regulations. It has a male gender and a gold contact plating.
Samtec HDWM-08-53-S-D-355-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-08-53-S-D-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.