The HDWM-08-57-S-D-355-SM is a 16-contact, 2-row male header connector with gold plating. It features a 1.27mm pitch and solder termination. The connector is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened.
Samtec HDWM-08-57-S-D-355-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-08-57-S-D-355-SM to view detailed technical specifications.
No datasheet is available for this part.