
This 11-contact shrouded surface mount header features black color and gold plating. It is designed for surface mount applications with a pitch of 1.27mm. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is suitable for use in standard environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HDWM-11-58-S-S-280-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-11-58-S-S-280-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.