
This Samtec HDWM-17-55-S-S-355-SM header features 17 gold-plated contacts with a 1.27mm pitch, suitable for surface mount applications. The header is RoHS compliant and has a black color. It is designed for use with the Flex Stack HDWM series and is terminated with solder. The header is a shrouded, unshrouded type, suitable for board-to-board and mezzanine connections.
Samtec HDWM-17-55-S-S-355-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-17-55-S-S-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.