
This is a 17-contact shrouded surface mount header from Samtec, featuring a black color and gold plating. It is designed for surface mount applications with a 1.27mm pitch. The header is RoHS compliant and suitable for use in a variety of electronic assemblies.
Samtec HDWM-17-56-S-S-355-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-17-56-S-S-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.