This 44-position, 2-row shrouded surface mount header features gold contact plating and is RoHS compliant. It has a pitch of 1.27mm and is designed for surface mount applications. The header is available in a variety of configurations and is suitable for use in a range of industries.
Samtec HDWM-22-57-S-D-355-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-22-57-S-D-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.