This 26-contact surface mount header features a black color with gold plating and a 1.27mm pitch. It is designed for surface mount applications and is compliant with RoHS regulations. The header has a single row of 26 contacts and is part of the Flex Stack HDWM series.
Samtec HDWM-26-59-G-S-355-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-26-59-G-S-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.